68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCS2V680MHD1TN

DigiKey Part Number
493-13297-1-ND - Cut Tape (CT)
493-13297-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCS2V680MHD1TN
Description
CAP ALUM 68UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCS2V680MHD1TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCS2V680MHDNichicon376493-14945-NDRM10.70000Parametric Equivalent
UCY2G680MHD9TNNichicon121493-13318-1-NDRM13.39000Parametric Equivalent
UCY2V680MHD3TNNichicon249493-4841-1-NDRM10.51000Parametric Equivalent
In-Stock: 140
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM10.70000RM10.70
10RM7.12200RM71.22
50RM5.62240RM281.12
100RM5.15000RM515.00
Tape & Box (TB)
QuantityUnit PriceExt Price
250RM4.64520RM1,161.30
500RM4.33750RM2,168.75
750RM4.18221RM3,136.66
1,250RM4.00915RM5,011.44
1,750RM3.90741RM6,837.97
2,500RM3.80916RM9,522.90
Manufacturers Standard Package
Unit Price without VAT:RM10.70000
Unit Price with VAT:RM11.77000