



UCX1A471MCL1GS | |
|---|---|
DigiKey Part Number | 493-6993-2-ND - Tape & Reel (TR) 493-6993-1-ND - Cut Tape (CT) 493-6993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1A471MCL1GS |
Description | CAP ALUM 470UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1A471MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.44000 | RM5.44 |
| 10 | RM3.49500 | RM34.95 |
| 50 | RM2.68620 | RM134.31 |
| 100 | RM2.43100 | RM243.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.99080 | RM995.40 |
| 1,000 | RM1.85219 | RM1,852.19 |
| 1,500 | RM1.78225 | RM2,673.38 |
| 2,500 | RM1.70426 | RM4,260.65 |
| 3,500 | RM1.65841 | RM5,804.43 |
| 5,000 | RM1.61413 | RM8,070.65 |
| 6,000 | RM1.59309 | RM9,558.54 |
| 12,000 | RM1.52184 | RM18,262.08 |
| 12,500 | RM1.51805 | RM18,975.62 |
| Unit Price without VAT: | RM5.44000 |
|---|---|
| Unit Price with VAT: | RM5.98400 |

