470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm 2000 Hrs @ 135°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UCX1A471MCL1GS

DigiKey Part Number
493-6993-2-ND - Tape & Reel (TR)
493-6993-1-ND - Cut Tape (CT)
493-6993-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCX1A471MCL1GS
Description
CAP ALUM 470UF 20% 10V SMD
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UCX1A471MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
150mOhm
Lifetime @ Temp.
2000 Hrs @ 135°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.44000RM5.44
10RM3.49500RM34.95
50RM2.68620RM134.31
100RM2.43100RM243.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.99080RM995.40
1,000RM1.85219RM1,852.19
1,500RM1.78225RM2,673.38
2,500RM1.70426RM4,260.65
3,500RM1.65841RM5,804.43
5,000RM1.61413RM8,070.65
6,000RM1.59309RM9,558.54
12,000RM1.52184RM18,262.08
12,500RM1.51805RM18,975.62
Manufacturers Standard Package
Unit Price without VAT:RM5.44000
Unit Price with VAT:RM5.98400