



UCX1E331MCS1GS | |
|---|---|
DigiKey Part Number | UCX1E331MCS1TR-ND - Tape & Reel (TR) UCX1E331MCS1CT-ND - Cut Tape (CT) UCX1E331MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1E331MCS1GS |
Description | CAP ALUM 330UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1E331MCS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.16000 | RM8.16 |
| 10 | RM5.36600 | RM53.66 |
| 50 | RM4.19540 | RM209.77 |
| 100 | RM3.82570 | RM382.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.55272 | RM1,276.36 |
| 1,000 | RM2.38445 | RM2,384.45 |
| 1,500 | RM2.29951 | RM3,449.27 |
| 2,500 | RM2.20484 | RM5,512.10 |
| 3,500 | RM2.14920 | RM7,522.20 |
| 5,000 | RM2.09547 | RM10,477.35 |
| 6,000 | RM2.06991 | RM12,419.46 |
| 12,000 | RM1.98345 | RM23,801.40 |
| 12,500 | RM1.97922 | RM24,740.25 |
| Unit Price without VAT: | RM8.16000 |
|---|---|
| Unit Price with VAT: | RM8.97600 |

