UCX1V681MNS1MS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 200
Unit Price: RM9.26000
Datasheet
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm 2000 Hrs @ 135°C
CX SERIES 12.5x14mm
Doctor Capacitor Episode Three: Failure Modes

UCX1V681MNS1MS

DigiKey Part Number
493-13600-2-ND - Tape & Reel (TR)
493-13600-1-ND - Cut Tape (CT)
493-13600-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCX1V681MNS1MS
Description
CAP ALUM 680UF 20% 35V SMD
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UCX1V681MNS1MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
70mOhm
Lifetime @ Temp.
2000 Hrs @ 135°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
375 mA @ 120 Hz
Ripple Current @ High Frequency
750 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.535" L x 0.535" W (13.60mm x 13.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.47000RM11.47
10RM7.65100RM76.51
50RM6.06920RM303.46
100RM5.57000RM557.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200RM5.15530RM1,031.06
400RM4.81045RM1,924.18
600RM4.63653RM2,781.92
1,000RM4.44259RM4,442.59
1,400RM4.32862RM6,060.07
2,000RM4.21854RM8,437.08
2,400RM4.16622RM9,998.93
4,800RM3.98910RM19,147.68
5,000RM3.97966RM19,898.30
Manufacturers Standard Package
Unit Price without VAT:RM11.47000
Unit Price with VAT:RM12.61700