Direct




UCX1V681MNS1MS | |
|---|---|
DigiKey Part Number | 493-13600-2-ND - Tape & Reel (TR) 493-13600-1-ND - Cut Tape (CT) 493-13600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1V681MNS1MS |
Description | CAP ALUM 680UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1V681MNS1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.47000 | RM11.47 |
| 10 | RM7.65100 | RM76.51 |
| 50 | RM6.06920 | RM303.46 |
| 100 | RM5.57000 | RM557.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM5.15530 | RM1,031.06 |
| 400 | RM4.81045 | RM1,924.18 |
| 600 | RM4.63653 | RM2,781.92 |
| 1,000 | RM4.44259 | RM4,442.59 |
| 1,400 | RM4.32862 | RM6,060.07 |
| 2,000 | RM4.21854 | RM8,437.08 |
| 2,400 | RM4.16622 | RM9,998.93 |
| 4,800 | RM3.98910 | RM19,147.68 |
| 5,000 | RM3.97966 | RM19,898.30 |
| Unit Price without VAT: | RM11.47000 |
|---|---|
| Unit Price with VAT: | RM12.61700 |


