



UCY2E680MHD3TN | |
|---|---|
DigiKey Part Number | 493-4822-1-ND - Cut Tape (CT) 493-4822-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2E680MHD3TN |
Description | CAP ALUM 68UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2E680MHD3TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.10000 | RM8.10 |
| 10 | RM5.31300 | RM53.13 |
| 50 | RM4.14520 | RM207.26 |
| 100 | RM3.77700 | RM377.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM3.38308 | RM845.77 |
| 500 | RM3.14294 | RM1,571.47 |
| 750 | RM3.02175 | RM2,266.31 |
| 1,250 | RM2.88660 | RM3,608.25 |
| 1,750 | RM2.80721 | RM4,912.62 |
| 2,500 | RM2.73048 | RM6,826.20 |
| Unit Price without VAT: | RM8.10000 |
|---|---|
| Unit Price with VAT: | RM8.91000 |

