



UCY2G330MHD3TN | |
|---|---|
DigiKey Part Number | 493-4826-1-ND - Cut Tape (CT) 493-4826-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2G330MHD3TN |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2G330MHD3TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.89000 | RM9.89 |
| 10 | RM6.16600 | RM61.66 |
| 50 | RM4.89040 | RM244.52 |
| 100 | RM3.75950 | RM375.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM3.61124 | RM902.81 |
| 500 | RM3.35854 | RM1,679.27 |
| 750 | RM3.23107 | RM2,423.30 |
| 1,250 | RM3.08893 | RM3,861.16 |
| 1,750 | RM3.00539 | RM5,259.43 |
| 2,500 | RM2.92468 | RM7,311.70 |
| Unit Price without VAT: | RM9.89000 |
|---|---|
| Unit Price with VAT: | RM10.87900 |

