



UCY2G820MHD | |
|---|---|
DigiKey Part Number | 493-13078-ND |
Manufacturer | |
Manufacturer Product Number | UCY2G820MHD |
Description | CAP ALUM 82UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2G820MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 805 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.61 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.66000 | RM14.66 |
| 10 | RM9.69600 | RM96.96 |
| 50 | RM7.94060 | RM397.03 |
| 100 | RM7.41590 | RM741.59 |
| 500 | RM5.92284 | RM2,961.42 |
| 2,500 | RM5.56604 | RM13,915.10 |
| 5,000 | RM5.43618 | RM27,180.90 |
| Unit Price without VAT: | RM14.66000 |
|---|---|
| Unit Price with VAT: | RM16.12600 |

