



UCY2V101MHD3TN | |
|---|---|
DigiKey Part Number | 493-4833-1-ND - Cut Tape (CT) 493-4833-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2V101MHD3TN |
Description | CAP ALUM 100UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2V101MHD3TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 790 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.58 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.95000 | RM13.95 |
| 10 | RM9.16400 | RM91.64 |
| 50 | RM7.52540 | RM376.27 |
| 100 | RM6.70900 | RM670.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM6.53900 | RM1,634.75 |
| 500 | RM6.13836 | RM3,069.18 |
| 750 | RM5.94761 | RM4,460.71 |
| Unit Price without VAT: | RM13.95000 |
|---|---|
| Unit Price with VAT: | RM15.34500 |

