



UCY2V680MHD6TN | |
|---|---|
DigiKey Part Number | 493-4842-1-ND - Cut Tape (CT) 493-4842-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2V680MHD6TN |
Description | CAP ALUM 68UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2V680MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.38 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.05000 | RM12.05 |
| 10 | RM8.04600 | RM80.46 |
| 50 | RM6.38640 | RM319.32 |
| 100 | RM5.86220 | RM586.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM5.05016 | RM1,262.54 |
| 500 | RM4.72176 | RM2,360.88 |
| 750 | RM4.55604 | RM3,417.03 |
| 1,250 | RM4.37138 | RM5,464.23 |
| 1,750 | RM4.26284 | RM7,459.97 |
| 2,500 | RM4.15801 | RM10,395.02 |
| Unit Price without VAT: | RM12.05000 |
|---|---|
| Unit Price with VAT: | RM13.25500 |

