



UCYW6121MHD | |
|---|---|
DigiKey Part Number | 493-6897-ND |
Manufacturer | |
Manufacturer Product Number | UCYW6121MHD |
Description | CAP ALUM 120UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCYW6121MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 930 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.86 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.08000 | RM21.08 |
| 10 | RM14.55400 | RM145.54 |
| 50 | RM11.85460 | RM592.73 |
| 100 | RM11.00400 | RM1,100.40 |
| 500 | RM9.54220 | RM4,771.10 |
| 1,000 | RM9.08265 | RM9,082.65 |
| 2,500 | RM8.66939 | RM21,673.47 |
| Unit Price without VAT: | RM21.08000 |
|---|---|
| Unit Price with VAT: | RM23.18800 |

