



UCZ1V221MCS1GS | |
|---|---|
DigiKey Part Number | 493-16431-2-ND - Tape & Reel (TR) 493-16431-1-ND - Cut Tape (CT) 493-16431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1V221MCS1GS |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1V221MCS1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCZ1V221MCL1GS | Nichicon | 12,256 | 493-4322-1-ND | RM5.28000 | Parametric Equivalent |
| 35TGV220M10X10.5 | Rubycon | 723 | 1189-2671-1-ND | RM6.54000 | Parametric Equivalent |
| 35THV220M10X10.5 | Rubycon | 98,311 | 1189-2056-1-ND | RM4.10000 | Parametric Equivalent |
| EEE-TC1V221P | Panasonic Industry | 3,425 | PCE5136CT-ND | RM5.24000 | Parametric Equivalent |
| EEE-TC1V221V | Panasonic Industry | 418 | P124861CT-ND | RM7.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.55000 | RM8.55 |
| 10 | RM5.61100 | RM56.11 |
| 50 | RM4.38920 | RM219.46 |
| 100 | RM4.00340 | RM400.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.33938 | RM1,669.69 |
| 1,000 | RM3.13037 | RM3,130.37 |
| 1,500 | RM3.02492 | RM4,537.38 |
| 2,500 | RM2.90740 | RM7,268.50 |
| 3,500 | RM2.83837 | RM9,934.30 |
| 5,000 | RM2.77165 | RM13,858.25 |
| Unit Price without VAT: | RM8.55000 |
|---|---|
| Unit Price with VAT: | RM9.40500 |

