



UCZ1V681MNQ1MS | |
|---|---|
DigiKey Part Number | 493-13968-2-ND - Tape & Reel (TR) 493-13968-1-ND - Cut Tape (CT) 493-13968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1V681MNQ1MS |
Description | CAP ALUM 680UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1V681MNQ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 850 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.76000 | RM7.76 |
| 10 | RM5.08700 | RM50.87 |
| 50 | RM3.96760 | RM198.38 |
| 100 | RM3.61500 | RM361.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM3.32140 | RM664.28 |
| 400 | RM3.07725 | RM1,230.90 |
| 600 | RM2.95395 | RM1,772.37 |
| 1,000 | RM2.81659 | RM2,816.59 |
| 1,400 | RM2.73582 | RM3,830.15 |
| 2,000 | RM2.65781 | RM5,315.62 |
| Unit Price without VAT: | RM7.76000 |
|---|---|
| Unit Price with VAT: | RM8.53600 |

