



UCZ2A100MCL1GS | |
|---|---|
DigiKey Part Number | 493-7049-2-ND - Tape & Reel (TR) 493-7049-1-ND - Cut Tape (CT) 493-7049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ2A100MCL1GS |
Description | CAP ALUM 10UF 20% 100V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ2A100MCL1GS Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 750mOhm | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.10000 | RM4.10 |
| 10 | RM2.61200 | RM26.12 |
| 50 | RM1.98180 | RM99.09 |
| 100 | RM1.78250 | RM178.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.43944 | RM719.72 |
| 1,000 | RM1.33125 | RM1,331.25 |
| 1,500 | RM1.27667 | RM1,915.00 |
| 2,500 | RM1.21577 | RM3,039.43 |
| 3,500 | RM1.18000 | RM4,130.00 |
| 5,000 | RM1.14541 | RM5,727.05 |
| Unit Price without VAT: | RM4.10000 |
|---|---|
| Unit Price with VAT: | RM4.51000 |

