



UFW0J223MHD | |
|---|---|
DigiKey Part Number | 493-10955-ND |
Manufacturer | |
Manufacturer Product Number | UFW0J223MHD |
Description | CAP ALUM 22000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 22000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW0J223MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.68 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.96000 | RM12.96 |
| 10 | RM8.70700 | RM87.07 |
| 50 | RM6.94300 | RM347.15 |
| 200 | RM5.92515 | RM1,185.03 |
| 600 | RM5.34710 | RM3,208.26 |
| 1,000 | RM5.13106 | RM5,131.06 |
| 2,600 | RM4.79840 | RM12,475.84 |
| 5,000 | RM4.64282 | RM23,214.10 |
| Unit Price without VAT: | RM12.96000 |
|---|---|
| Unit Price with VAT: | RM14.25600 |

