



UFW0J332MPD1TD | |
|---|---|
DigiKey Part Number | 493-10957-1-ND - Cut Tape (CT) 493-10957-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW0J332MPD1TD |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW0J332MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.17 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.3455 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.37000 | RM4.37 |
| 10 | RM2.78600 | RM27.86 |
| 50 | RM2.12200 | RM106.10 |
| 100 | RM1.91250 | RM191.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.55102 | RM775.51 |
| 1,000 | RM1.43712 | RM1,437.12 |
| 1,500 | RM1.37963 | RM2,069.44 |
| 2,500 | RM1.31557 | RM3,288.92 |
| 3,500 | RM1.27789 | RM4,472.61 |
| 5,000 | RM1.24150 | RM6,207.50 |
| 6,000 | RM1.22420 | RM7,345.20 |
| 12,000 | RM1.16563 | RM13,987.56 |
| 12,500 | RM1.16251 | RM14,531.38 |
| Unit Price without VAT: | RM4.37000 |
|---|---|
| Unit Price with VAT: | RM4.80700 |

