3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFW1E332MHD1TN

DigiKey Part Number
493-10996-1-ND - Cut Tape (CT)
493-10996-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW1E332MHD1TN
Description
CAP ALUM 3300UF 20% 25V RADIAL
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW1E332MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.95 A @ 120 Hz
Ripple Current @ High Frequency
2.2425 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,021
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM6.50000RM6.50
10RM3.82200RM38.22
50RM3.21500RM160.75
100RM2.86600RM286.60
Tape & Box (TB)
QuantityUnit PriceExt Price
250RM2.73844RM684.61
500RM2.53532RM1,267.66
750RM2.43281RM1,824.61
1,250RM2.31852RM2,898.15
1,750RM2.25131RM3,939.79
2,500RM2.18640RM5,466.00
Manufacturers Standard Package
Unit Price without VAT:RM6.50000
Unit Price with VAT:RM7.15000