



UHD0J561MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHD0J561MPD1TDCT-ND - Cut Tape (CT) UHD0J561MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD0J561MPD1TD |
Description | CAP ALUM 560UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD0J561MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 570 mA @ 120 Hz | |
Ripple Current @ High Frequency | 760 mA @ 100 kHz | |
Impedance | 72 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.38300 | RM13.83 |
| 50 | RM1.02680 | RM51.34 |
| 100 | RM0.91330 | RM91.33 |
| 500 | RM0.71772 | RM358.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.65589 | RM655.89 |
| 2,000 | RM0.60452 | RM1,209.04 |
| 3,000 | RM0.57858 | RM1,735.74 |
| 5,000 | RM0.54964 | RM2,748.20 |
| 7,000 | RM0.53263 | RM3,728.41 |
| 10,000 | RM0.51620 | RM5,162.00 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

