



UHD1A122MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHD1A122MPD1TDCT-ND - Cut Tape (CT) UHD1A122MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1A122MPD1TD |
Description | CAP ALUM 1200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1A122MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.456 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.82 A @ 100 kHz | |
Impedance | 23 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.03700 | RM20.37 |
| 50 | RM1.53500 | RM76.75 |
| 100 | RM1.37580 | RM137.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.14284 | RM571.42 |
| 1,000 | RM1.05281 | RM1,052.81 |
| 1,500 | RM1.00738 | RM1,511.07 |
| 2,500 | RM0.95673 | RM2,391.82 |
| 3,500 | RM0.92693 | RM3,244.26 |
| 5,000 | RM0.89815 | RM4,490.75 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |

