Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UHD1C471MPD6CC | |
|---|---|
DigiKey Part Number | UHD1C471MPD6CC-ND |
Manufacturer | |
Manufacturer Product Number | UHD1C471MPD6CC |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 772.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.03 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1C471MPD6 | Nichicon | 0 | 493-16777-ND | RM2.41000 | Parametric Equivalent |
| UHD1C471MPD6TD | Nichicon | 1,954 | 493-17618-1-ND | RM2.61000 | Parametric Equivalent |
| UHE1C471MPD6TD | Nichicon | 5,905 | 493-15234-1-ND | RM2.45000 | Parametric Equivalent |
| UHV1E471MPD | Nichicon | 1,980 | 493-15304-ND | RM2.92000 | Parametric Equivalent |
| UHV1E471MPD1TD | Nichicon | 2,975 | 493-17402-1-ND | RM2.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | RM0.56612 | RM1,358.69 |
| Unit Price without VAT: | RM0.56612 |
|---|---|
| Unit Price with VAT: | RM0.62273 |










