



UHD1E272MHD1TN | |
|---|---|
DigiKey Part Number | 493-UHD1E272MHD1TNCT-ND - Cut Tape (CT) UHD1E272MHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1E272MHD1TN |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1E272MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.768 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.46 A @ 100 kHz | |
Impedance | 16 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.12000 | RM8.12 |
| 10 | RM5.32700 | RM53.27 |
| 50 | RM4.15740 | RM207.87 |
| 100 | RM3.78830 | RM378.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM3.39360 | RM848.40 |
| 500 | RM3.15310 | RM1,576.55 |
| 750 | RM3.03164 | RM2,273.73 |
| 1,250 | RM2.89628 | RM3,620.35 |
| 1,750 | RM2.81670 | RM4,929.23 |
| 2,500 | RM2.73983 | RM6,849.57 |
| Unit Price without VAT: | RM8.12000 |
|---|---|
| Unit Price with VAT: | RM8.93200 |

