



UHD1V221MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHD1V221MPD1TDCT-ND - Cut Tape (CT) UHD1V221MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1V221MPD1TD |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1V221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 696.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 995 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 56 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1V221MPD | Nichicon | 2,000 | 493-15214-ND | RM2.36000 | Parametric Equivalent |
| UPW1V221MPD6TA | Nichicon | 2,588 | 493-UPW1V221MPD6TACT-ND | RM2.29000 | Parametric Equivalent |
| EEU-FM1V221L | Panasonic Industry | 1,314 | P12412-ND | RM2.96000 | Parametric Equivalent |
| EKZE350ETD221MH15D | Chemi-Con | 679 | 565-EKZE350ETD221MH15DCT-ND | RM3.11000 | Parametric Equivalent |
| REH0816221M050K | KYOCERA AVX | 392 | 478-REH0816221M050KCT-ND | RM1.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.43000 | RM3.43 |
| 10 | RM2.15500 | RM21.55 |
| 50 | RM1.62400 | RM81.20 |
| 100 | RM1.45580 | RM145.58 |
| 500 | RM1.16600 | RM583.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.65455 | RM654.55 |
| 2,000 | RM0.60324 | RM1,206.48 |
| 3,000 | RM0.57734 | RM1,732.02 |
| 5,000 | RM0.54846 | RM2,742.30 |
| 7,000 | RM0.53147 | RM3,720.29 |
| 10,000 | RM0.51506 | RM5,150.60 |
| Unit Price without VAT: | RM3.43000 |
|---|---|
| Unit Price with VAT: | RM3.77300 |

