220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHD1V221MPD1TD

DigiKey Part Number
493-UHD1V221MPD1TDCT-ND - Cut Tape (CT)
UHD1V221MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHD1V221MPD1TD
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD1V221MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
696.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
995 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
56 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHD1V221MPDNichicon2,000493-15214-NDRM2.36000Parametric Equivalent
UPW1V221MPD6TANichicon2,588493-UPW1V221MPD6TACT-NDRM2.29000Parametric Equivalent
EEU-FM1V221LPanasonic Industry1,314P12412-NDRM2.96000Parametric Equivalent
EKZE350ETD221MH15DChemi-Con679565-EKZE350ETD221MH15DCT-NDRM3.11000Parametric Equivalent
REH0816221M050KKYOCERA AVX392478-REH0816221M050KCT-NDRM1.77000Parametric Equivalent
In-Stock: 944
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.43000RM3.43
10RM2.15500RM21.55
50RM1.62400RM81.20
100RM1.45580RM145.58
500RM1.16600RM583.00
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.65455RM654.55
2,000RM0.60324RM1,206.48
3,000RM0.57734RM1,732.02
5,000RM0.54846RM2,742.30
7,000RM0.53147RM3,720.29
10,000RM0.51506RM5,150.60
Manufacturers Standard Package
Unit Price without VAT:RM3.43000
Unit Price with VAT:RM3.77300