



UHE0J392MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHE0J392MHD1TOCT-ND - Cut Tape (CT) UHE0J392MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE0J392MHD1TO |
Description | CAP ALUM 3900UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE0J392MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.784 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.23 A @ 100 kHz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.12000 | RM5.12 |
| 10 | RM3.28600 | RM32.86 |
| 50 | RM2.52080 | RM126.04 |
| 100 | RM2.27850 | RM227.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.64480 | RM822.40 |
| 1,000 | RM1.52553 | RM1,525.53 |
| 1,500 | RM1.46531 | RM2,197.96 |
| 2,500 | RM1.39820 | RM3,495.50 |
| 3,500 | RM1.35875 | RM4,755.62 |
| 5,000 | RM1.32062 | RM6,603.10 |
| 6,000 | RM1.30251 | RM7,815.06 |
| 12,000 | RM1.24117 | RM14,894.04 |
| 12,500 | RM1.23790 | RM15,473.75 |
| Unit Price without VAT: | RM5.12000 |
|---|---|
| Unit Price with VAT: | RM5.63200 |

