UHE1H560MED is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 508
Unit Price: RM1.81000
Datasheet

Similar


Panasonic Industry
In Stock: 16,935
Unit Price: RM1.73000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.45360
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM1.77000
Datasheet

Similar


Panasonic Industry
In Stock: 11,431
Unit Price: RM1.77000
Datasheet
56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE1H560MED

DigiKey Part Number
493-1604-ND
Manufacturer
Manufacturer Product Number
UHE1H560MED
Description
CAP ALUM 56UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1H560MED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
206.5 mA @ 120 Hz
Ripple Current @ High Frequency
295 mA @ 100 kHz
Impedance
300 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes