



UHE1H561MHD6 | |
|---|---|
DigiKey Part Number | 493-1617-ND |
Manufacturer | |
Manufacturer Product Number | UHE1H561MHD6 |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H561MHD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.448 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.93 A @ 100 kHz | |
Impedance | 54 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.03000 | RM6.03 |
| 10 | RM3.88900 | RM38.89 |
| 50 | RM2.99600 | RM149.80 |
| 400 | RM2.28510 | RM914.04 |
| 800 | RM2.12303 | RM1,698.42 |
| 1,200 | RM2.04122 | RM2,449.46 |
| 2,800 | RM1.89641 | RM5,309.95 |
| 5,200 | RM1.80958 | RM9,409.82 |
| Unit Price without VAT: | RM6.03000 |
|---|---|
| Unit Price with VAT: | RM6.63300 |

