560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UHE1H561MHD6TN

DigiKey Part Number
493-15248-1-ND - Cut Tape (CT)
493-15248-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1H561MHD6TN
Description
CAP ALUM 560UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1H561MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.448 A @ 120 Hz
Ripple Current @ High Frequency
1.93 A @ 100 kHz
Impedance
54 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM6.26000RM6.26
10RM4.04600RM40.46
50RM3.12520RM156.26
100RM2.83360RM283.36
Tape & Box (TB)
QuantityUnit PriceExt Price
250RM2.52176RM630.44
500RM2.33146RM1,165.73
750RM2.23540RM1,676.55
1,250RM2.18411RM2,730.14
1,750RM2.06537RM3,614.40
2,500RM2.00456RM5,011.40
Manufacturers Standard Package
Unit Price without VAT:RM6.26000
Unit Price with VAT:RM6.88600