120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE1J121MPD1TD

DigiKey Part Number
493-15251-1-ND - Cut Tape (CT)
493-15251-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1J121MPD1TD
Description
CAP ALUM 120UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1J121MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
285.6 mA @ 120 Hz
Ripple Current @ High Frequency
408 mA @ 100 kHz
Impedance
330 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,490
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.07000RM3.07
10RM1.90700RM19.07
50RM1.45140RM72.57
100RM1.29940RM129.94
500RM1.03748RM518.74
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.95486RM954.86
2,000RM0.88613RM1,772.26
3,000RM0.85143RM2,554.29
5,000RM0.81277RM4,063.85
7,000RM0.79004RM5,530.28
10,000RM0.76808RM7,680.80
12,000RM0.75764RM9,091.68
24,000RM0.72231RM17,335.44
25,000RM0.72043RM18,010.75
Manufacturers Standard Package
Unit Price without VAT:RM3.07000
Unit Price with VAT:RM3.37700