



UHE1V331MPD1TD | |
|---|---|
DigiKey Part Number | 493-15260-1-ND - Cut Tape (CT) 493-15260-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1V331MPD1TD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 847 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.21 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM1.90700 | RM19.07 |
| 50 | RM1.45140 | RM72.57 |
| 100 | RM1.29940 | RM129.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.03748 | RM518.74 |
| 1,000 | RM0.95486 | RM954.86 |
| 1,500 | RM0.91311 | RM1,369.66 |
| 2,500 | RM0.86656 | RM2,166.40 |
| 3,500 | RM0.83921 | RM2,937.24 |
| 5,000 | RM0.81277 | RM4,063.85 |
| 6,000 | RM0.80020 | RM4,801.20 |
| 12,000 | RM0.75764 | RM9,091.68 |
| 12,500 | RM0.75537 | RM9,442.12 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |

