



UHV0J122MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV0J122MPD1TDCT-ND - Cut Tape (CT) UHV0J122MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV0J122MPD1TD |
Description | CAP ALUM 1200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV0J122MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 816 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.36 A @ 100 kHz | |
Impedance | 43 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.90000 | RM3.90 |
| 10 | RM2.48200 | RM24.82 |
| 50 | RM1.88020 | RM94.01 |
| 100 | RM1.68950 | RM168.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.31116 | RM655.58 |
| 1,000 | RM1.21151 | RM1,211.51 |
| 1,500 | RM1.16120 | RM1,741.80 |
| 2,500 | RM1.10509 | RM2,762.72 |
| 3,500 | RM1.07211 | RM3,752.38 |
| 5,000 | RM1.04025 | RM5,201.25 |
| 6,000 | RM1.02510 | RM6,150.60 |
| 12,000 | RM0.97383 | RM11,685.96 |
| 12,500 | RM0.97109 | RM12,138.62 |
| Unit Price without VAT: | RM3.90000 |
|---|---|
| Unit Price with VAT: | RM4.29000 |

