1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1A122MPD1TD

DigiKey Part Number
493-UHV1A122MPD1TDCT-ND - Cut Tape (CT)
UHV1A122MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV1A122MPD1TD
Description
CAP ALUM 1200UF 20% 10V RADIAL
Customer Reference
Detailed Description
1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1A122MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
990 mA @ 120 Hz
Ripple Current @ High Frequency
1.65 A @ 100 kHz
Impedance
30 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,988
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.23000RM3.23
10RM2.02500RM20.25
50RM1.52640RM76.32
100RM1.36800RM136.80
Tape & Box (TB)
QuantityUnit PriceExt Price
500RM1.09430RM547.15
1,000RM1.00801RM1,008.01
1,500RM0.96446RM1,446.69
2,500RM0.91589RM2,289.72
3,500RM0.88733RM3,105.65
5,000RM0.85975RM4,298.75
6,000RM0.84663RM5,079.78
12,000RM0.80223RM9,626.76
12,500RM0.79986RM9,998.25
Manufacturers Standard Package
Unit Price without VAT:RM3.23000
Unit Price with VAT:RM3.55300