



UHV1A122MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV1A122MPD1TDCT-ND - Cut Tape (CT) UHV1A122MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1A122MPD1TD |
Description | CAP ALUM 1200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1A122MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 990 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.65 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.35000 | RM3.35 |
| 10 | RM2.10400 | RM21.04 |
| 50 | RM1.58460 | RM79.23 |
| 100 | RM1.42000 | RM142.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.09430 | RM547.15 |
| 1,000 | RM1.00801 | RM1,008.01 |
| 1,500 | RM0.96446 | RM1,446.69 |
| 2,500 | RM0.91589 | RM2,289.72 |
| 3,500 | RM0.88733 | RM3,105.65 |
| 5,000 | RM0.85975 | RM4,298.75 |
| 6,000 | RM0.84663 | RM5,079.78 |
| 12,000 | RM0.80223 | RM9,626.76 |
| 12,500 | RM0.79986 | RM9,998.25 |
| Unit Price without VAT: | RM3.35000 |
|---|---|
| Unit Price with VAT: | RM3.68500 |

