



UHV1C122MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV1C122MPD1TDCT-ND - Cut Tape (CT) UHV1C122MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1C122MPD1TD |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1C122MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.158 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.93 A @ 100 kHz | |
Impedance | 19 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.53000 | RM4.53 |
| 10 | RM2.89600 | RM28.96 |
| 50 | RM2.20960 | RM110.48 |
| 100 | RM1.99250 | RM199.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.61864 | RM809.32 |
| 1,000 | RM1.50082 | RM1,500.82 |
| 1,500 | RM1.44139 | RM2,162.09 |
| 2,500 | RM1.37511 | RM3,437.78 |
| 3,500 | RM1.33614 | RM4,676.49 |
| 5,000 | RM1.29851 | RM6,492.55 |
| 6,000 | RM1.28062 | RM7,683.72 |
| 12,000 | RM1.22005 | RM14,640.60 |
| 12,500 | RM1.21682 | RM15,210.25 |
| Unit Price without VAT: | RM4.53000 |
|---|---|
| Unit Price with VAT: | RM4.98300 |

