



UHV1C272MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHV1C272MHD1TOCT-ND - Cut Tape (CT) UHV1C272MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1C272MHD1TO |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1C272MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.393 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.19 A @ 100 kHz | |
Impedance | 14 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.93000 | RM6.93 |
| 10 | RM4.51500 | RM45.15 |
| 50 | RM3.50180 | RM175.09 |
| 100 | RM3.18160 | RM318.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.28906 | RM1,144.53 |
| 1,000 | RM2.13446 | RM2,134.46 |
| 1,500 | RM2.05642 | RM3,084.63 |
| 2,500 | RM1.96945 | RM4,923.62 |
| 3,500 | RM1.91834 | RM6,714.19 |
| 5,000 | RM1.86897 | RM9,344.85 |
| 6,000 | RM1.84550 | RM11,073.00 |
| 12,000 | RM1.76605 | RM21,192.60 |
| 12,500 | RM1.76182 | RM22,022.75 |
| Unit Price without VAT: | RM6.93000 |
|---|---|
| Unit Price with VAT: | RM7.62300 |

