470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1C471MPD1TA

DigiKey Part Number
493-UHV1C471MPD1TACT-ND - Cut Tape (CT)
UHV1C471MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV1C471MPD1TA
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1C471MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
495 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
990 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
59 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHV1C471MPDNichicon2,046493-15298-NDRM1.70000Parametric Equivalent
UHV1C471MPD1CVNichicon0UHV1C471MPD1CV-NDRM0.36689Parametric Equivalent
UHV1C471MPD1TDNichicon1,392493-UHV1C471MPD1TDCT-NDRM3.12000Parametric Equivalent
16YXJ470M8X11.5Rubycon12,5371189-1146-NDRM1.54000Parametric Equivalent
16ZLH470MEFC8X11.5Rubycon3,1651189-1859-NDRM1.78000Parametric Equivalent
In-Stock: 1,939
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.04000RM3.04
10RM1.91200RM19.12
50RM1.43540RM71.77
100RM1.28410RM128.41
500RM1.02298RM511.49
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.94061RM940.61
2,000RM0.87212RM1,744.24
3,000RM0.83756RM2,512.68
5,000RM0.79902RM3,995.10
7,000RM0.77637RM5,434.59
10,000RM0.75449RM7,544.90
Manufacturers Standard Package
Unit Price without VAT:RM3.04000
Unit Price with VAT:RM3.34400