



UHV1C471MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHV1C471MPD1TACT-ND - Cut Tape (CT) UHV1C471MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1C471MPD1TA |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1C471MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 495 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 990 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1C471MPD | Nichicon | 2,046 | 493-15298-ND | RM1.70000 | Parametric Equivalent |
| UHV1C471MPD1CV | Nichicon | 0 | UHV1C471MPD1CV-ND | RM0.36689 | Parametric Equivalent |
| UHV1C471MPD1TD | Nichicon | 1,392 | 493-UHV1C471MPD1TDCT-ND | RM3.12000 | Parametric Equivalent |
| 16YXJ470M8X11.5 | Rubycon | 12,537 | 1189-1146-ND | RM1.54000 | Parametric Equivalent |
| 16ZLH470MEFC8X11.5 | Rubycon | 3,165 | 1189-1859-ND | RM1.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.04000 | RM3.04 |
| 10 | RM1.91200 | RM19.12 |
| 50 | RM1.43540 | RM71.77 |
| 100 | RM1.28410 | RM128.41 |
| 500 | RM1.02298 | RM511.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.94061 | RM940.61 |
| 2,000 | RM0.87212 | RM1,744.24 |
| 3,000 | RM0.83756 | RM2,512.68 |
| 5,000 | RM0.79902 | RM3,995.10 |
| 7,000 | RM0.77637 | RM5,434.59 |
| 10,000 | RM0.75449 | RM7,544.90 |
| Unit Price without VAT: | RM3.04000 |
|---|---|
| Unit Price with VAT: | RM3.34400 |

