



UHV1E821MPD1TD | |
|---|---|
DigiKey Part Number | UHV1E821MPD1TTR-ND - Tape & Reel (TR) 493-UHV1E821MPD1TDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UHV1E821MPD1TD |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1E821MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.296 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.16 A @ 100 kHz | |
Impedance | 19 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.18000 | RM4.18 |
| 10 | RM2.64400 | RM26.44 |
| 50 | RM2.00780 | RM100.39 |
| 100 | RM1.80610 | RM180.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.45930 | RM729.65 |
| 1,000 | RM1.34992 | RM1,349.92 |
| 1,500 | RM1.29471 | RM1,942.07 |
| 2,500 | RM1.23316 | RM3,082.90 |
| 3,500 | RM1.19698 | RM4,189.43 |
| 5,000 | RM1.16202 | RM5,810.10 |
| Unit Price without VAT: | RM4.18000 |
|---|---|
| Unit Price with VAT: | RM4.59800 |

