820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1E821MPD1TD

DigiKey Part Number
UHV1E821MPD1TTR-ND - Tape & Reel (TR)
493-UHV1E821MPD1TDCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UHV1E821MPD1TD
Description
CAP ALUM 820UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1E821MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.296 A @ 120 Hz
Ripple Current @ High Frequency
2.16 A @ 100 kHz
Impedance
19 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.18000RM4.18
10RM2.64400RM26.44
50RM2.00780RM100.39
100RM1.80610RM180.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.45930RM729.65
1,000RM1.34992RM1,349.92
1,500RM1.29471RM1,942.07
2,500RM1.23316RM3,082.90
3,500RM1.19698RM4,189.43
5,000RM1.16202RM5,810.10
Manufacturers Standard Package
Unit Price without VAT:RM4.18000
Unit Price with VAT:RM4.59800