



UHV1V821MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHV1V821MHD1TOCT-ND - Cut Tape (CT) UHV1V821MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1V821MHD1TO |
Description | CAP ALUM 820UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1V821MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.635 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.725 A @ 100 kHz |
Part Status Not For New Designs | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1V821MHD | Nichicon | 684 | 493-16804-ND | RM1.62000 | Parametric Equivalent |
| UHW1V821MHD6 | Nichicon | 997 | 493-6879-ND | RM1.38000 | Parametric Equivalent |
| UHW1V821MHD6TO | Nichicon | 500 | 493-UHW1V821MHD6TOCT-ND | RM1.67000 | Parametric Equivalent |
| 35ZLJ820M12.5X20 | Rubycon | 77 | 1189-2274-ND | RM1.57000 | Parametric Equivalent |
| 35ZLJ820MG412.5X20 | Rubycon | 0 | 1189-1631-1-ND | RM1.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.23000 | RM6.23 |
| 10 | RM4.01500 | RM40.15 |
| 50 | RM3.10000 | RM155.00 |
| 100 | RM2.81040 | RM281.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.31152 | RM1,155.76 |
| 1,000 | RM2.15439 | RM2,154.39 |
| 1,500 | RM2.07515 | RM3,112.72 |
| 2,500 | RM1.98678 | RM4,966.95 |
| 3,500 | RM1.93485 | RM6,771.97 |
| 5,000 | RM1.88470 | RM9,423.50 |
| Unit Price without VAT: | RM6.23000 |
|---|---|
| Unit Price with VAT: | RM6.85300 |

