



UHW1A122MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHW1A122MPD1TDCT-ND - Cut Tape (CT) UHW1A122MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1A122MPD1TD |
Description | CAP ALUM 1200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1A122MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.02500 | RM20.25 |
| 50 | RM1.52640 | RM76.32 |
| 100 | RM1.36800 | RM136.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.13598 | RM567.99 |
| 1,000 | RM1.04642 | RM1,046.42 |
| 1,500 | RM1.00121 | RM1,501.81 |
| 2,500 | RM0.95078 | RM2,376.95 |
| 3,500 | RM0.92114 | RM3,223.99 |
| 5,000 | RM0.89250 | RM4,462.50 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |

