



UHW1C122MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHW1C122MPD1TDCT-ND - Cut Tape (CT) UHW1C122MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1C122MPD1TD |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.44000 | RM5.44 |
| 10 | RM3.48700 | RM34.87 |
| 50 | RM2.67760 | RM133.88 |
| 100 | RM2.42070 | RM242.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.97922 | RM989.61 |
| 1,000 | RM1.84010 | RM1,840.10 |
| 1,500 | RM1.76990 | RM2,654.85 |
| 2,500 | RM1.69165 | RM4,229.12 |
| 3,500 | RM1.64565 | RM5,759.78 |
| 5,000 | RM1.60122 | RM8,006.10 |
| Unit Price without VAT: | RM5.44000 |
|---|---|
| Unit Price with VAT: | RM5.98400 |

