



UHW1C122MPD6TD | |
|---|---|
DigiKey Part Number | 493-UHW1C122MPD6TDCT-ND - Cut Tape (CT) UHW1C122MPD6TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1C122MPD6TD |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1C122MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM2.25800 | RM22.58 |
| 50 | RM1.70840 | RM85.42 |
| 100 | RM1.53340 | RM153.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.23258 | RM616.29 |
| 1,000 | RM1.13768 | RM1,137.68 |
| 1,500 | RM1.08978 | RM1,634.67 |
| 2,500 | RM1.03638 | RM2,590.95 |
| 3,500 | RM1.00498 | RM3,517.43 |
| 5,000 | RM0.97465 | RM4,873.25 |
| 6,000 | RM0.96023 | RM5,761.38 |
| 12,000 | RM0.91140 | RM10,936.80 |
| 12,500 | RM0.90881 | RM11,360.12 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |

