



UHW1E821MPD6TD | |
|---|---|
DigiKey Part Number | 493-UHW1E821MPD6TDCT-ND - Cut Tape (CT) UHW1E821MPD6TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1E821MPD6TD |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1E821MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.14000 | RM4.14 |
| 10 | RM2.63600 | RM26.36 |
| 50 | RM2.00080 | RM100.04 |
| 100 | RM1.79980 | RM179.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.45402 | RM727.01 |
| 1,000 | RM1.34492 | RM1,344.92 |
| 1,500 | RM1.28991 | RM1,934.86 |
| 2,500 | RM1.22852 | RM3,071.30 |
| 3,500 | RM1.19246 | RM4,173.61 |
| 5,000 | RM1.15760 | RM5,788.00 |
| Unit Price without VAT: | RM4.14000 |
|---|---|
| Unit Price with VAT: | RM4.55400 |

