270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UHW1J271MPD1TD

DigiKey Part Number
493-14596-1-ND - Cut Tape (CT)
493-14596-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHW1J271MPD1TD
Description
CAP ALUM 270UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1J271MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
785 mA @ 120 Hz
Ripple Current @ High Frequency
1.57 A @ 100 kHz
Impedance
88 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.71000RM5.71
10RM3.68800RM36.88
50RM2.83680RM141.84
100RM2.56810RM256.81
Tape & Box (TB)
QuantityUnit PriceExt Price
500RM2.10452RM1,052.26
1,000RM1.95857RM1,958.57
1,500RM1.88489RM2,827.34
2,500RM1.80279RM4,506.97
3,500RM1.75453RM6,140.85
5,000RM1.70790RM8,539.50
Manufacturers Standard Package
Unit Price without VAT:RM5.71000
Unit Price with VAT:RM6.28100