



UHW1J331MPD1TD | |
|---|---|
DigiKey Part Number | 493-14598-1-ND - Cut Tape (CT) 493-14598-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1J331MPD1TD |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1J331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 995 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.99 A @ 100 kHz | |
Impedance | 72 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.23000 | RM6.23 |
| 10 | RM3.71900 | RM37.19 |
| 50 | RM3.12280 | RM156.14 |
| 100 | RM2.83330 | RM283.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.33452 | RM1,167.26 |
| 1,000 | RM2.26211 | RM2,262.11 |
| 1,500 | RM1.90796 | RM2,861.94 |
| 2,500 | RM1.88411 | RM4,710.27 |
| 3,500 | RM1.80345 | RM6,312.07 |
| 12,500 | RM1.79915 | RM22,489.38 |
| Unit Price without VAT: | RM6.23000 |
|---|---|
| Unit Price with VAT: | RM6.85300 |

