



UKA0J102MPD1TD | |
|---|---|
DigiKey Part Number | 493-4619-1-ND - Cut Tape (CT) 493-4619-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA0J102MPD1TD |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA0J102MPD1TD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA0J102MPD6TD | Nichicon | 570 | 493-4845-1-ND | RM3.23000 | Similar |
| UPA1A102MPD6TD | Nichicon | 2,185 | 493-4864-1-ND | RM3.90000 | Similar |
| UPS0J102MPD1TD | Nichicon | 274 | 493-5342-1-ND | RM3.27000 | Similar |
| UPW0J102MPD1TD | Nichicon | 3,793 | 493-11731-1-ND | RM2.36000 | Similar |
| 860160275030 | Würth Elektronik | 198 | 732-9435-1-ND | RM2.36000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.40000 | RM5.40 |
| 10 | RM3.47100 | RM34.71 |
| 50 | RM2.66260 | RM133.13 |
| 100 | RM2.40730 | RM240.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.96780 | RM983.90 |
| 1,000 | RM1.82930 | RM1,829.30 |
| 1,500 | RM1.75942 | RM2,639.13 |
| 2,500 | RM1.68151 | RM4,203.78 |
| 3,500 | RM1.63572 | RM5,725.02 |
| 5,000 | RM1.59149 | RM7,957.45 |
| Unit Price without VAT: | RM5.40000 |
|---|---|
| Unit Price with VAT: | RM5.94000 |

