



UKA1C102MPD | |
|---|---|
DigiKey Part Number | 493-15322-ND |
Manufacturer | |
Manufacturer Product Number | UKA1C102MPD |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1C102MPD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 644 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1C102MPD | Nichicon | 1,465 | 493-16980-ND | RM4.49000 | Similar |
| ECA-1CHG102 | Panasonic Industry | 1,903 | P5533-ND | RM3.62000 | Direct |
| 25PX1000MEFC10X16 | Rubycon | 0 | 1189-3681-ND | RM2.84000 | Upgrade |
| EEU-HD1E102 | Panasonic Industry | 0 | P15144-ND | RM6.97000 | Upgrade |
| EKMQ250ELL102MJ16S | Chemi-Con | 0 | 565-EKMQ250ELL102MJ16S-ND | RM4.81000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.63000 | RM5.63 |
| 10 | RM3.63300 | RM36.33 |
| 50 | RM2.79340 | RM139.67 |
| 100 | RM2.52790 | RM252.79 |
| 500 | RM2.07048 | RM1,035.24 |
| 1,800 | RM1.82339 | RM3,282.10 |
| 3,600 | RM1.72109 | RM6,195.92 |
| 5,400 | RM1.66949 | RM9,015.25 |
| Unit Price without VAT: | RM5.63000 |
|---|---|
| Unit Price with VAT: | RM6.19300 |

