



UKL1J680KPD1TD | |
|---|---|
DigiKey Part Number | 493-UKL1J680KPD1TDCT-ND - Cut Tape (CT) UKL1J680KPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1J680KPD1TD |
Description | CAP ALUM 68UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1J680KPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 540 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.90000 | RM3.90 |
| 10 | RM2.47000 | RM24.70 |
| 50 | RM1.87300 | RM93.65 |
| 100 | RM1.68320 | RM168.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.35584 | RM677.92 |
| 1,000 | RM1.25264 | RM1,252.64 |
| 1,500 | RM1.20057 | RM1,800.85 |
| 2,500 | RM1.14254 | RM2,856.35 |
| 3,500 | RM1.10840 | RM3,879.40 |
| 5,000 | RM1.07542 | RM5,377.10 |
| Unit Price without VAT: | RM3.90000 |
|---|---|
| Unit Price with VAT: | RM4.29000 |

