



UKL2A680KPD1TD | |
|---|---|
DigiKey Part Number | 493-UKL2A680KPD1TDCT-ND - Cut Tape (CT) UKL2A680KPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL2A680KPD1TD |
Description | CAP ALUM 68UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL2A680KPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 290 mA @ 120 Hz | |
Ripple Current @ High Frequency | 580 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.81000 | RM4.81 |
| 10 | RM3.06900 | RM30.69 |
| 50 | RM2.34500 | RM117.25 |
| 100 | RM2.11580 | RM211.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.72044 | RM860.22 |
| 1,000 | RM1.59582 | RM1,595.82 |
| 1,500 | RM1.53297 | RM2,299.45 |
| 2,500 | RM1.46286 | RM3,657.15 |
| 3,500 | RM1.42167 | RM4,975.85 |
| 5,000 | RM1.38186 | RM6,909.30 |
| Unit Price without VAT: | RM4.81000 |
|---|---|
| Unit Price with VAT: | RM5.29100 |

